Fluke Ti401 Pro 9Hz USB Thermal Imaging Camera, -20 → +650 °C, 640 x 480pixel Detector Resolution

Subtotal (1 unit)*

£7,587.12

(exc. VAT)

£9,104.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7,587.12

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Calibration Options:

RS Stock No.:
186-4696
Distrelec Article No.:
301-47-193
Mfr. Part No.:
FLK-Ti401 Pro 9Hz
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Temperature Measurement Range

-20 → +650 °C

Detector Resolution

640 x 480pixel

Display Resolution

640 x 480pixel

Interface Type

USB

Model Number

Ti401 Pro 9Hz

Thermal Sensitivity

75mK

Best Temperature Measurement Accuracy

±2 %, ±2 °C

Focus Type

Automatic

Refresh Rate

9Hz

Minimum Focus Distance

150mm

Display Size

3.5in

Vertical Display Resolution

480pixel

Field of View

34 x 24°

Vertical Field of View

24°

Weight

1kg

Maximum Temperature Measurement

+650 °C

Dimensions L x W x D

167 x 122 x 277mm

Image Storage

Cloud, Internal Memory 4 GB, Micro SD Card, USB Memory Stick

Model Number p

Ti401 Pro 9Hz

Auto Capture on Camera

No

Other Built-in Measurements

Distance

Battery Level Indicator

Yes

Optional Software

Fluke Connect App for iOS/Android

Supplied Software

Fluke SmartView

Accuracy

±2 %

Spatial Resolution IFOV

0.93mrad

Horizontal Field of View

34°

Depth

277mm

Minimum Focus

150 mm

Application

Industrial

COO (Country of Origin):
US

FLUKE Thermal Imaging Camera, 3.5in LCD Screen, 34°H x 24°V Field of View - FLK-Ti401 Pro 9Hz


Track down system issues at a glance with the Ti401 Pro thermal imaging camera from FLUKE. By displaying heat signatures inside equipment, it draws attention to overheated elements and gives you pinpoint fault indication. With its laser-distance meter, the device automatically adjusts its focus to provide clear images every time. Operation is child's play, thanks to the simple touchscreen interface and push button controls. As the camera's field of view measures 34°H x 24°V, it scans a large surface area in one go to help you speed through inspections.

Features & Benefits


• Detector resolution of 640 x 480px to deliver a sharp picture
• Handles temperatures between -20°C and +650°C, so works safely in tough conditions
• One-handed pistol grip for comfortable use
• Built-in laser pointer and LED easily mark out problem areas
• Connects to your personal device to download images for convenient reference

Applications


• Automotive industry
• Building surveyance
• Power distribution networks

How close can I get to my equipment with this camera?


The Ti401Pro has a minimum focus distance of 150mm, providing a detailed picture at close range for clear system inspection.

Supplied with

Included Infrared camera with standard infrared lens, AC power supply and battery pack charger (including universal AC adapters), two rugged lithium-ion smart battery packs, USB cable, HDMI video cable, 4GB micro SD card and adjustable hand strap. Available by free download: Fluke Connect™ desktop software and user. Rugged, hard carrying case, soft transport bag.

Related links